Part Details for FX11A-80P/8-SV(71) by Hirose Electric Co Ltd
Overview of FX11A-80P/8-SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX11A-80P/8-SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2334
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11A-80P/8-SV(71) Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $4.6000 | Buy Now |
DISTI #
FX11A-80P/8-SV(71)-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 70 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4761 | Buy Now |
DISTI #
FX11A-80P/8-SV(71)
|
Avnet Americas | Conn Board to Board HDR 80Siganl/8Ground POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX11A-80P/8-SV(71)) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
$2.8750 / $3.3350 | Buy Now |
DISTI #
798-FX11A80P8SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P STRT SMT HEADER GROUND PLATE GOLD RoHS: Compliant | 0 |
|
$3.5900 / $5.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 | 0 |
|
$2.8100 | Buy Now |
DISTI #
HIRFX11A-80P/8-SV(71)
|
Heilind Electronics | 573-0503-2-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $4.5300 | Buy Now |
DISTI #
FX11A-80P/8-SV-71
|
TME | Connector: PCB to PCB, male, PIN: 88(80+8), 0.5/0.75mm, FX11, SMT Min Qty: 1400 | 0 |
|
$2.7100 | RFQ |
DISTI #
000000000003973790
|
Sager | Board to Board & Mezzanine Connectors 80P STRT SMT HEADER GROUND PLATE GOLD Min Qty: 1 | 0 |
|
$2.5000 / $3.0700 | Buy Now |
DISTI #
573-0503-2-71
|
Avnet Abacus | Conn Board to Board HDR 80Siganl/8Ground POS 0.5mm Solder ST SMD Tray - Tape and Reel (Alt: 573-0503-2-71) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX11A-80P/8-SV(71)
FX11A-80P/8-SV(71) CAD Models
FX11A-80P/8-SV(71) Part Data Attributes:
|
FX11A-80P/8-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11A-80P/8-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.207 inch | |
Body Depth | 0.107 inch | |
Body Length | 1.126 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |