Part Details for FX11A-100S-SV(21) by Hirose Electric Co Ltd
Overview of FX11A-100S-SV(21) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX11A-100S-SV(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2312
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11A-100S-SV(21) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5200 / $4.0000 | Buy Now |
DISTI #
FX11A-100S-SV(21)
|
Avnet Americas | Connector Stacking Receptacle 100 Position 2.5mm to 3mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX11A-100S-SV(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.5000 / $2.9000 | Buy Now |
DISTI #
798-FX11A100SSV21
|
Mouser Electronics | Board to Board & Mezzanine Connectors 11P STRT SMT RECEPT W/ POST .5MM PITCH RoHS: Compliant | 0 |
|
$2.5100 / $2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.4400 | Buy Now |
DISTI #
HIRFX11A-100S-SV(21)
|
Heilind Electronics | 573-0743-6-21 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $5.2000 | Buy Now |
DISTI #
FX11A-100S-SV(21)
|
Avnet Americas | Connector Stacking Receptacle 100 Position 2.5mm to 3mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX11A-100S-SV(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.5000 / $2.9000 | Buy Now |
DISTI #
000000000003973768
|
Sager | Board to Board & Mezzanine Connectors 11P STRT SMT RECEPT W/ POST .5MM PITCH Min Qty: 1000 | 0 |
|
$2.2900 / $2.6600 | Buy Now |