There are no models available for this part yet.
Overview of FX10B-168P-SV(83) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64168PFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
X5168PZ | Renesas Electronics Corporation | CPU Supervisor with 16Kbit SPI EEPROM, PDIP, /Tube | |
R5F64168PFD#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for FX10B-168P-SV(83) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2273
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10B-168P-SV(83) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.9000 / $20.4000 | Buy Now | |
DISTI #
FX10B-168P-SV(83)-ND
|
DigiKey | CONN HDR 168POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9464 | Buy Now | |
DISTI #
FX10B-168P-SV(83)
|
Avnet Americas | Connector Stacking Header 168 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX10B-168P-SV(83)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$12.7500 / $14.7900 | Buy Now | |
DISTI #
798-FX10B168PSV83
|
Mouser Electronics | Board to Board & Mezzanine Connectors 168P STRT SMT HEADER W/O POST .5MM PITCH RoHS: Compliant | 0 |
|
$11.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$12.4400 | Buy Now | ||
DISTI #
HIRFX10B-168P-SV(83)
|
Heilind Electronics | 570-0054-1-83 REEL | Americas - 0 in Stock |
|
$15.6924 | Buy Now | |
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$12.9300 / $37.9400 | Buy Now | ||
DISTI #
000000000003973719
|
Sager | Board to Board & Mezzanine Connectors 168P STRT SMT HEADER W/O POST .5MM PITCH Min Qty: 1000 | 0 |
|
$12.8000 / $17.0000 | Buy Now |
CAD Models for FX10B-168P-SV(83) by Hirose Electric Co Ltd
Part Data Attributes for FX10B-168P-SV(83) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|