Part Details for FX10A-96P-SV1(71) by Hirose Electric Co Ltd
Overview of FX10A-96P-SV1(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FX10A-96P-SV1(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7047
|
Newark | Stacking Board Connector, Functionmax Fx10 Series, Header, 0.5 Mm, 96, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10A-96P-SV1(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $5.0300 | Buy Now |
DISTI #
H122461-ND
|
DigiKey | CONN HDR 96POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
189 In Stock |
|
$2.4125 / $4.4400 | Buy Now |
DISTI #
FX10A-96P-SV1(71)
|
Avnet Americas | Conn Board to Board HDR 96 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-96P-SV1(71)) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.6433 | Buy Now |
DISTI #
798-FX10A96PSV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 96POS W/POST SMT RoHS: Compliant | 91 |
|
$2.6100 / $4.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
DISTI #
HIRFX10A-96P-SV1(71)
|
Heilind Electronics | 570-0141-4-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$2.4700 / $3.4100 | Buy Now |
DISTI #
FX10A-96P-SV1-71
|
TME | Connector: PCB to PCB, male, PIN: 96, 0.5mm, H: 4.5mm, FX10, SMT Min Qty: 1820 | 0 |
|
$2.4300 | RFQ |
DISTI #
000000000003973680
|
Sager | Board to Board & Mezzanine Connectors HDR 96POS W/POST SMT Min Qty: 1 | 0 |
|
$2.7300 / $3.6300 | Buy Now |
DISTI #
570-0141-4-71
|
Avnet Abacus | Conn Board to Board HDR 96 POS 0.5mm Solder ST SMD Tray - Tape and Reel (Alt: 570-0141-4-71) RoHS: Compliant Min Qty: 1820 Package Multiple: 1820 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX10A-96P-SV1(71)
FX10A-96P-SV1(71) CAD Models
FX10A-96P-SV1(71) Part Data Attributes
|
FX10A-96P-SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-96P-SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |