Part Details for FX10A-168P-SV1(85) by Hirose Electric Co Ltd
Overview of FX10A-168P-SV1(85) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64168PFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
X5168PZ | Renesas Electronics Corporation | CPU Supervisor with 16Kbit SPI EEPROM, PDIP, /Tube | |
R5F64168PFD#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for FX10A-168P-SV1(85)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2211
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-168P-SV1(85) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.6000 / $25.4000 | Buy Now |
DISTI #
H11981CT-ND
|
DigiKey | CONN HDR 168POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$14.1250 / $22.3300 | Buy Now |
DISTI #
FX10A-168P-SV1(85)
|
Avnet Americas | Conn Board Stacker M 168 POS 0.5mm Solder ST SMD - Tape and Reel (Alt: FX10A-168P-SV1(85)) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$15.3987 | Buy Now |
DISTI #
798-FX10A-168P-SV185
|
Mouser Electronics | Board to Board & Mezzanine Connectors 168P HEADER W/ POST SMT OIF-MSA-100GLH RoHS: Compliant | 59 |
|
$13.7800 / $21.1200 | Buy Now |
|
Future Electronics | FX10 Series 168 Position 0.50 mm Pitch Surface Mount Gold Connector Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$13.3200 | Buy Now |
DISTI #
HIRFX10A-168P-SV1(85)
|
Heilind Electronics | 570-0144-2-85 REEL | Americas - 0 in Stock |
|
$19.5385 / $19.8438 | Buy Now |
|
Onlinecomponents.com | 15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH RoHS: Compliant | 0 |
|
$15.7200 / $42.8400 | Buy Now |
DISTI #
000000000003973654
|
Sager | Board to Board & Mezzanine Connectors 168P HEADER W/ POST SMT OIF-MSA-100GLH Min Qty: 250 | 0 |
|
$15.9000 / $21.2000 | Buy Now |
DISTI #
570-0144-2-85
|
Avnet Abacus | Conn Board Stacker M 168 POS 0.5mm Solder ST SMD (Alt: 570-0144-2-85) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX10A-168P-SV1(85)
FX10A-168P-SV1(85) CAD Models
FX10A-168P-SV1(85) Part Data Attributes
|
FX10A-168P-SV1(85)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-168P-SV1(85)
Hirose Electric Co Ltd
Board Connector, 168 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |