-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2197
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-144P-SV2(83) Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
26-FX10A-144P-SV2(83)CT-ND
|
DigiKey | CONN HDR 144POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
691 In Stock |
|
$13.7865 / $19.6200 | Buy Now |
DISTI #
FX10A-144P-SV2(83)
|
Avnet Americas | Conn Board to Board HDR 144 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX10A-144P-SV2(83)) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$14.8750 / $17.2550 | Buy Now |
DISTI #
798-FX10A-144P-SV283
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$14.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$14.5200 | Buy Now |
DISTI #
HIRFX10A-144P-SV2(83)
|
Heilind Electronics | 570-0056-7-83 REEL | Americas - 0 in Stock |
|
$18.3077 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0800 / $44.2700 | Buy Now |
DISTI #
000000000005247009
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 900 | 0 |
|
$13.6500 / $15.8600 | Buy Now |
DISTI #
570-0056-7-83
|
Avnet Abacus | (Alt: 570-0056-7-83) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-144P-SV2(83)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-144P-SV2(83)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |