-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2195
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-144P-SV1(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.3000 | Buy Now |
DISTI #
FX10A-144P-SV1(71)-ND
|
DigiKey | CONN HDR 144POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3635 In Stock |
|
$3.1770 / $5.8800 | Buy Now |
DISTI #
FX10A-144P-SV1(71)
|
Avnet Americas | Conn Board to Board HDR 144 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-144P-SV1(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.3125 / $3.8425 | Buy Now |
DISTI #
798-FX10A144PSV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 144P W/POST SMT RoHS: Compliant | 361 |
|
$3.1700 / $5.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.2400 | Buy Now |
DISTI #
HIRFX10A-144P-SV1(71)
|
Heilind Electronics | 570-0143-0-71 EACH | Americas - 0 in Stock |
|
$3.6406 / $4.4167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $4.2200 | Buy Now |
DISTI #
FX10A-144P-SV1-71
|
TME | Connector: PCB to PCB, male, PIN: 144, 0.5mm, H: 4.5mm, FX10, SMT Min Qty: 1300 | 0 |
|
$3.0700 | RFQ |
DISTI #
000000000003973643
|
Sager | Board to Board & Mezzanine Connectors HDR 144P W/POST SMT Min Qty: 1 | 0 |
|
$2.8700 / $3.5200 | Buy Now |
DISTI #
570-0143-0-71
|
Avnet Abacus | Conn Board to Board HDR 144 POS 0.5mm Solder ST SMD Tray - Tape and Reel (Alt: 570-0143-0-71) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-144P-SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-144P-SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |