Part Details for FX10A-144P-SV(92) by Hirose Electric Co Ltd
Overview of FX10A-144P-SV(92) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX10A-144P-SV(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7033
|
Newark | Stacking Board Connector, Functionmax Fx10 Series, Header, 0.5 Mm, 144, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10A-144P-SV(92) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1503 |
|
$4.7900 / $7.0200 | Buy Now |
DISTI #
95AC7304
|
Newark | Conn, Stacking, Header, 144Pos, 0.5Mm, Product Range:Functionmax Fx10 Series, No. Of Contacts:144Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Hirose(Hrs) FX10A-144P-SV(92) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$3.2800 | Buy Now |
DISTI #
FX10A-144P-SV(92)-ND
|
DigiKey | CONN HDR 144POS SMD GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6997 | Buy Now |
DISTI #
FX10A-144P-SV(92)
|
Avnet Americas | Conn Board to Board HDR 144 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FX10A-144P-SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.4500 / $4.0020 | Buy Now |
DISTI #
798-FX10A144PSV92
|
Mouser Electronics | Board to Board & Mezzanine Connectors 144P M HDR STRT SMT GIDE POST NO GRD PLT RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.3700 | Buy Now |
DISTI #
HIRFX10A-144P-SV(92)
|
Heilind Electronics | 570-0043-5-92 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4300 / $9.3800 | Buy Now |
DISTI #
FX10A-144P-SV-92
|
TME | Connector: PCB to PCB, male, PIN: 144, 0.5mm, H: 3.5mm, FX10, SMT Min Qty: 1000 | 0 |
|
$3.5100 | RFQ |
DISTI #
570-0043-5-92
|
Avnet Abacus | Conn Board to Board HDR 144 POS 0.5mm Solder ST SMD T/R (Alt: 570-0043-5-92) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX10A-144P-SV(92)
FX10A-144P-SV(92) CAD Models
FX10A-144P-SV(92) Part Data Attributes
|
FX10A-144P-SV(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-144P-SV(92)
Hirose Electric Co Ltd
Board Connector, 144 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.232 inch | |
Body Depth | 0.138 inch | |
Body Length | 1.697 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 144 |