Part Details for FX10A-144P-SV(91) by Hirose Electric Co Ltd
Overview of FX10A-144P-SV(91) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX10A-144P-SV(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2193
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-144P-SV(91) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6800 / $5.3400 | Buy Now |
DISTI #
FX10A-144P-SV(91)-ND
|
DigiKey | CONN HDR 144POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5627 | Buy Now |
DISTI #
FX10A-144P-SV(91)
|
Avnet Americas | Conn Board to Board HDR 144 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX10A-144P-SV(91)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.3375 / $3.8715 | Buy Now |
DISTI #
798-FX10A144PSV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors 144P M HDR STRT SMT GIDE POST NO GRD PLT RoHS: Compliant | 0 |
|
$3.3500 / $3.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$3.2600 | Buy Now |
DISTI #
HIRFX10A-144P-SV(91)
|
Heilind Electronics | 570-0043-5-91 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $9.0800 | Buy Now |
DISTI #
FX10A-144P-SV-91
|
TME | Connector: PCB to PCB, male, PIN: 144, 0.5mm, H: 3.5mm, FX10, SMT Min Qty: 1000 | 0 |
|
$3.0700 | RFQ |
DISTI #
000000000003973641
|
Sager | Board to Board & Mezzanine Connectors 144P M HDR STRT SMT GIDE POST NO GRD PLT Min Qty: 1000 | 0 |
|
$3.0400 / $3.5300 | Buy Now |
DISTI #
570-0043-5-91
|
Avnet Abacus | Conn Board to Board HDR 144 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 570-0043-5-91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX10A-144P-SV(91)
FX10A-144P-SV(91) CAD Models
FX10A-144P-SV(91) Part Data Attributes
|
FX10A-144P-SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-144P-SV(91)
Hirose Electric Co Ltd
Board Stacking Connector, 144 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX10A-144P-SV(91)
This table gives cross-reference parts and alternative options found for FX10A-144P-SV(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX10A-144P-SV(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-72-03-G-D-122-175 | Board Stacking Connector, 144 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-144P-SV(91) vs AW-72-03-G-D-122-175 |
AW-72-03-G-D-130-175 | Board Stacking Connector, 144 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-144P-SV(91) vs AW-72-03-G-D-130-175 |