Part Details for FX10A-120P-SV1(91) by Hirose Electric Co Ltd
Overview of FX10A-120P-SV1(91) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FX10A-120P-SV1(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7024
|
Newark | Stacking Board Connector, Functionmax Fx10 Series, Header, 0.5 Mm, 120, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX10A-120P-SV1(91) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 239 |
|
$3.9300 / $5.7700 | Buy Now |
DISTI #
95AC7302
|
Newark | Conn, Stacking, Header, 120Pos, 0.5Mm, Product Range:Functionmax Fx10 Series, No. Of Contacts:120Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Hirose(Hrs) FX10A-120P-SV1(91) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 | Buy Now |
DISTI #
FX10A-120P-SV1(91)-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4104 | Buy Now |
DISTI #
FX10A-120P-SV1(91)
|
Avnet Americas | Conn Stacking HDR 120 POS 4mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX10A-120P-SV1(91)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.1750 / $3.6830 | Buy Now |
DISTI #
798-FX10A120PSV191
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120P M HDR STRT SMT GIDE POST NO GRD PLT RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.1000 | Buy Now |
DISTI #
HIRFX10A-120P-SV1(91)
|
Heilind Electronics | 570-0142-7-91 REEL | Americas - 750 in Stock |
|
$3.9077 / $3.9688 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $8.6400 | Buy Now |
DISTI #
FX10A-120P-SV1(91)
|
Avnet Americas | Conn Stacking HDR 120 POS 4mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX10A-120P-SV1(91)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.1750 / $3.6830 | Buy Now |
DISTI #
FX10A-120P-SV1-91
|
TME | Connector: PCB to PCB, male, PIN: 120, 0.5mm, H: 4.5mm, FX10, SMT Min Qty: 1000 | 0 |
|
$2.9300 | RFQ |
Part Details for FX10A-120P-SV1(91)
FX10A-120P-SV1(91) CAD Models
FX10A-120P-SV1(91) Part Data Attributes:
|
FX10A-120P-SV1(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-120P-SV1(91)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |