Part Details for FX10A-120P/12-SV1(91) by Hirose Electric Co Ltd
Overview of FX10A-120P/12-SV1(91) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX10A-120P/12-SV1(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2179
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-120P/12-SV1(91) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6200 / $6.3800 | Buy Now |
DISTI #
H11247CT-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
1000 In Stock |
|
$3.5125 / $6.3000 | Buy Now |
DISTI #
FX10A-120P/12-SV1(
|
Avnet Americas | Conn Stacking HDR 120Signal/12Ground POS 5mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX10A-120P/12-SV1() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.9875 / $4.6255 | Buy Now |
DISTI #
798-FX10A120P12SV191
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 120P W/POST SMT RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
|
Future Electronics | Connector Header 120POS W/POST SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$3.6100 | Buy Now |
|
Future Electronics | Connector Header 120POS W/POST SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.6100 | Buy Now |
DISTI #
HIRFX10A-120P/12-SV1(91)
|
Heilind Electronics | 570-0103-5-91 REEL | Americas - 0 in Stock |
|
$4.9077 / $4.9844 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9600 / $10.8500 | Buy Now |
DISTI #
FX10A-120P/12-SV1(
|
Avnet Americas | Conn Stacking HDR 120Signal/12Ground POS 5mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX10A-120P/12-SV1() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.9875 / $4.6255 | Buy Now |
DISTI #
FX10A120P/12SV1-91
|
TME | Connector: PCB to PCB, male, PIN: 132(120+12), 500/750um, H: 4.5mm Min Qty: 1000 | 0 |
|
$3.6700 | RFQ |
Part Details for FX10A-120P/12-SV1(91)
FX10A-120P/12-SV1(91) CAD Models
FX10A-120P/12-SV1(91) Part Data Attributes:
|
FX10A-120P/12-SV1(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-120P/12-SV1(91)
Hirose Electric Co Ltd
Board Stacking Connector, 132 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX10A-120P/12-SV1(91)
This table gives cross-reference parts and alternative options found for FX10A-120P/12-SV1(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX10A-120P/12-SV1(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-66-03-G-D-122-175 | Board Stacking Connector, 132 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-120P/12-SV1(91) vs AW-66-03-G-D-122-175 |
AW-66-03-G-D-130-175 | Board Stacking Connector, 132 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-120P/12-SV1(91) vs AW-66-03-G-D-130-175 |