-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2163
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-100P/10-SV(71) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $6.3600 | Buy Now |
DISTI #
H11241-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
848 In Stock |
|
$3.7612 / $6.7900 | Buy Now |
DISTI #
FX10A-100P/10-SV(7
|
Avnet Americas | Conn Board to Board M 100 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-100P/10-SV(7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.9750 / $4.6110 | Buy Now |
DISTI #
798-FX10A100P10SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 100P W/POST SMT RoHS: Compliant | 240 |
|
$3.9500 / $6.7800 | Buy Now |
|
Future Electronics | Connector Header 100POS W/POST SMD RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$4.7100 / $5.0300 | Buy Now |
DISTI #
HIRFX10A-100P/10-SV(71)
|
Heilind Electronics | 570-0002-8-71 EACH | Americas - 45 in Stock |
|
$4.3750 / $5.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $6.2600 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 110 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR | 48 |
|
$3.7050 / $8.5500 | Buy Now |
DISTI #
FX10A-100P/10-SV(7
|
Avnet Americas | Conn Board to Board M 100 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-100P/10-SV(7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.9750 / $4.6110 | Buy Now |
DISTI #
FX10A-100P/10SV-71
|
TME | Connector: PCB to PCB, male, PIN: 110(100+10), 500/750um, H: 3.5mm Min Qty: 1560 | 0 |
|
$3.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-100P/10-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-100P/10-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.232 inch | |
Body Depth | 0.138 inch | |
Body Length | 1.461 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX10A-100P/10-SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX10A-100P/10-SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX10A-100P/10-SV(21) | Board Stacking Connector, 110 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX10A-100P/10-SV(71) vs FX10A-100P/10-SV(21) |