Part Details for FX10-120IP-8PH(03) by Hirose Electric Co Ltd
Overview of FX10-120IP-8PH(03) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FX10-120IP-8PH(03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2150
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10-120IP-8PH(03) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $8.2800 | Buy Now |
DISTI #
H125513-ND
|
DigiKey | CONN INTERPOSER 120P STACK GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
22 In Stock |
|
$7.6100 / $8.4600 | Buy Now |
DISTI #
FX10-120IP-8PH(03)
|
Avnet Americas | Connector Stacking Header 120 Position 11mm to 13mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX10-120IP-8PH(03)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$5.1750 / $6.0030 | Buy Now |
DISTI #
798-FX10-120IP-8PH03
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5mm ptch Interposer 120P OpenPin 11-13M RoHS: Compliant | 0 |
|
$6.1200 / $8.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.0500 | Buy Now |
DISTI #
HIRFX10-120IP-8PH(03)
|
Heilind Electronics | STACKING CONNECTORS 0.5MM 144 POS Open Pin Field | Americas - 0 in Stock |
|
$5.6000 / $6.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8400 / $8.1500 | Buy Now |
DISTI #
FX10-120IP-8PH(03)
|
Avnet Americas | Connector Stacking Header 120 Position 11mm to 13mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX10-120IP-8PH(03)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$5.1750 / $6.0030 | Buy Now |
DISTI #
000000000005628229
|
Sager | Board to Board & Mezzanine Connectors .5mm ptch Interposer 120P OpenPin 11-13M Min Qty: 1 | 0 |
|
$4.4800 / $5.5000 | Buy Now |
Part Details for FX10-120IP-8PH(03)
FX10-120IP-8PH(03) CAD Models
FX10-120IP-8PH(03) Part Data Attributes:
|
FX10-120IP-8PH(03)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10-120IP-8PH(03)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |