There are no models available for this part yet.
Overview of FX10-120IP-8H(03) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147523-144-1HLF | Amphenol Communications Solutions | Bergstak® FX10 0.5mm Board-to-Board, Vertical Receptacle, 144Positions, Dual Row |
Price & Stock for FX10-120IP-8H(03) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2149
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10-120IP-8H(03) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $8.2800 | Buy Now | |
DISTI #
H125512-ND
|
DigiKey | CONN INTERPOSER 120P STACK GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
40 In Stock |
|
$4.8439 / $10.1600 | Buy Now | |
DISTI #
FX10-120IP-8H(03)
|
Avnet Americas | Conn Interposer 120 POS 0.5mm Solder ST SMD Bag - Trays (Alt: FX10-120IP-8H(03)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.1750 / $6.0030 | Buy Now | |
DISTI #
798-FX10-120IP-8H03
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5mm ptch Interposer 120P OpenPin 8-10MM RoHS: Compliant | 0 |
|
$5.0300 / $8.4500 | Order Now | |
Future Electronics | Board to Board Mezzanine Connectors .5mm ptch Interposer 120P RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.0800 / $5.1700 | Buy Now | ||
DISTI #
HIRFX10-120IP-8H(03)
|
Heilind Electronics | STACKING CONNECTORS 0.5MM 120 POS Open Pin Field | Americas - 0 in Stock |
|
$5.6000 / $6.9000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7200 / $6.5900 | Buy Now | ||
DISTI #
000000000005628228
|
Sager | Board to Board & Mezzanine Connectors .5mm ptch Interposer 120P OpenPin 8-10MM Min Qty: 1 | 0 |
|
$5.1800 / $6.9000 | Buy Now | |
DISTI #
608-0017-3-03
|
Avnet Abacus | Conn Interposer 120 POS 0.5mm Solder ST SMD Bag - Tape and Reel (Alt: 608-0017-3-03) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for FX10-120IP-8H(03) by Hirose Electric Co Ltd
Part Data Attributes for FX10-120IP-8H(03) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|