Part Details for FX1-144S-1.27DS(71) by Hirose Electric Co Ltd
Overview of FX1-144S-1.27DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10014400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 144S Vertical Receptacle. | |
51722-10214400ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 144S Right Angle Header. | |
51742-10214400CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 144S Vertical Receptacle. |
Price & Stock for FX1-144S-1.27DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX1-144S-1.27DS(71)-ND
|
DigiKey | CONN RCPT 144POS R/A GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5310 | Buy Now |
DISTI #
FX1-144S-1.27DS(71
|
Avnet Americas | Connector Board to Board Socket Strip 144 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: FX1-144S-1.27DS(71) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX1144S127DS71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 144P R/A SOCKET T/H BRD MNT GOLD PLT RoHS: Compliant | 0 |
|
$28.8200 / $35.4800 | Order Now |
DISTI #
000000000003973606
|
Sager | Board to Board & Mezzanine Connectors 144P R/A SOCKET T/H BRD MNT GOLD PLT | 0 |
|
Buy Now |
Part Details for FX1-144S-1.27DS(71)
FX1-144S-1.27DS(71) CAD Models
FX1-144S-1.27DS(71) Part Data Attributes
|
FX1-144S-1.27DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX1-144S-1.27DS(71)
Hirose Electric Co Ltd
Board Connector, 144 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX1-144S-1.27DS(71)
This table gives cross-reference parts and alternative options found for FX1-144S-1.27DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX1-144S-1.27DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50645-2048F | Board Connector, 144 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | FX1-144S-1.27DS(71) vs 50645-2048F |
50825-348FB | Board Connector, 144 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | FX1-144S-1.27DS(71) vs 50825-348FB |
90002-548H | Board Connector, 144 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | FX1-144S-1.27DS(71) vs 90002-548H |
50001-3048H | Board Connector, 144 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | FX1-144S-1.27DS(71) vs 50001-3048H |
50825-548EA | Board Connector, 144 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | FX1-144S-1.27DS(71) vs 50825-548EA |
50645-1048FCLF | Board Connector, 144 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | FX1-144S-1.27DS(71) vs 50645-1048FCLF |
50627-5048H | Board Connector, 144 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | FX1-144S-1.27DS(71) vs 50627-5048H |
50646-1048FC | Board Connector, 144 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | FX1-144S-1.27DS(71) vs 50646-1048FC |
50645-1048FC | Board Connector, 144 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | FX1-144S-1.27DS(71) vs 50645-1048FC |
50825-148EC | Board Connector, 144 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | FX1-144S-1.27DS(71) vs 50825-148EC |