Part Details for FX1-144P-1.27DS(71) by Hirose Electric Co Ltd
Overview of FX1-144P-1.27DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX1-144P-1.27DS(71)
FX1-144P-1.27DS(71) CAD Models
FX1-144P-1.27DS(71) Part Data Attributes:
|
FX1-144P-1.27DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX1-144P-1.27DS(71)
Hirose Electric Co Ltd
Board Connector, 144 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX1-144P-1.27DS(71)
This table gives cross-reference parts and alternative options found for FX1-144P-1.27DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX1-144P-1.27DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50767-D048D | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | FX1-144P-1.27DS(71) vs 50767-D048D |
TSW-148-08-S-T | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX1-144P-1.27DS(71) vs TSW-148-08-S-T |
50779-A48H | Board Connector, 144 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | FX1-144P-1.27DS(71) vs 50779-A48H |
50779-A48H | Board Connector, 144 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FX1-144P-1.27DS(71) vs 50779-A48H |
88571-1144J | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FX1-144P-1.27DS(71) vs 88571-1144J |
50007-3048ALF | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | FX1-144P-1.27DS(71) vs 50007-3048ALF |
50767-A048A | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | FX1-144P-1.27DS(71) vs 50767-A048A |
50767-D048D | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | FX1-144P-1.27DS(71) vs 50767-D048D |
50014-5048G | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | FX1-144P-1.27DS(71) vs 50014-5048G |
2203-48-S-01-A/B | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | FX1-144P-1.27DS(71) vs 2203-48-S-01-A/B |