-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX0457 by Bulgin is an RF/Microwave Frequency Multiplier.
RF/Microwave Frequency Multipliers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9444
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4945 |
|
$5.0700 / $10.0100 | Buy Now |
DISTI #
708-1898-ND
|
DigiKey | FUSE HLDR CARTRIDGE 250V 10A PCB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
552 In Stock |
|
$4.5060 / $10.1200 | Buy Now |
DISTI #
422-FX0457
|
Mouser Electronics | Fuse Holder PANEL MNT FUSE HLDR 5 x 20mm RoHS: Compliant | 140 |
|
$4.5000 / $10.1200 | Buy Now |
DISTI #
70356076
|
RS | Horizontal Mnt PC2 Fuse Holder, Bayonet Cap-Screw Rlse, 10A, 250V Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 197 |
|
$8.1800 / $10.2200 | Buy Now |
|
Future Electronics | 10 A 250 V 1 Circuit Cartridge Through Hole Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk |
200 Bulk |
|
$4.5200 / $4.9200 | Buy Now |
|
Onlinecomponents.com | Fuseholder - PCB Mount - 250V - 10A - Solder - Bayonet Cap - Screwdriver - Horizontal - PC1 RoHS: Compliant |
4405 Partner Stock |
|
$4.2900 / $6.5700 | Buy Now |
DISTI #
16974398
|
Verical | Fuse Holder 10A 250VAC/250VDC Through Hole Pin Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 4405 |
|
$4.7200 / $5.1800 | Buy Now |
DISTI #
87308644
|
Verical | Fuse Holder 10A 250VAC/250VDC Through Hole Pin Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1640 |
|
$4.4296 / $6.0007 | Buy Now |
DISTI #
87346440
|
Verical | Fuse Holder 10A 250VAC/250VDC Through Hole Pin Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 202 |
|
$5.8028 / $7.2837 | Buy Now |
DISTI #
87092747
|
Verical | Fuse Holder 10A 250VAC/250VDC Through Hole Pin Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2450 | Americas - 200 |
|
$8.2261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy