-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9429
|
Newark | Fuse Holder, 5X20Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:6.3A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:250V, Voltage Rating Vdc:250V Rohs Compliant: Yes |Bulgin Limited FX0345 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$7.4700 / $11.7500 | Buy Now |
DISTI #
92C4011
|
Newark | 5X20Mm Panel Mtg Fuseholder-Ip66 Se |Bulgin Limited FX0345 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $13.9900 | Buy Now |
DISTI #
708-2487-ND
|
DigiKey | FUSE HLDR CART 250V 6.3A PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
297 In Stock |
|
$11.5625 / $22.2700 | Buy Now |
DISTI #
422-FX0345
|
Mouser Electronics | Fuse Holder SEALED PNL MNT FUSE HLDR 5 x 20mm RoHS: Compliant | 0 |
|
$11.5600 / $18.3400 | Order Now |
DISTI #
70356074
|
RS | Pnl Mnt PC1 Fuseholder, Hi Profile, Screw Rlse, 5X20mm, 6.3A, IP66 | Bulgin FX0345 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 300 |
|
$17.8200 / $22.2700 | Buy Now |
|
Onlinecomponents.com | Fuse Holder Panel Mount RoHS: Compliant |
303 In Stock |
|
$10.6300 / $14.0100 | Buy Now |
DISTI #
51561614
|
Verical | Fuse Holder 6.3A 250VAC Panel Mount Solder Lug Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1528 | Americas - 300 |
|
$13.1347 / $18.0541 | Buy Now |
DISTI #
77319549
|
Verical | Fuse Holder 6.3A 250VAC Panel Mount Solder Lug Bulk Min Qty: 10 Package Multiple: 1 | Americas - 161 |
|
$9.8696 / $12.5649 | Buy Now |
DISTI #
FX0345
|
TME | Fuse holder, cylindrical fuses, 5x20mm, 250V, on panel, black Min Qty: 300 | 0 |
|
$8.4600 | RFQ |
DISTI #
46G6293
|
Bürklin Elektronik | Fuse holder, 5 x 20 mm, 6.3 A, 250 V, central Mounting, FX0345 Min Qty: 1 | 199 |
|
$8.1188 / $10.9184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX0345
Bulgin
Buy Now
|
Compare Parts:
FX0345
Bulgin
|
Samacsys Manufacturer | Bulgin |