-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9427
|
Newark | Fuse Holder, 5 X 20Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:6.3A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Pin, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:250V, Voltage Rating Vdc:250V Rohs Compliant: Yes |Bulgin Limited FX0330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 393 |
|
$4.6400 / $9.5300 | Buy Now |
DISTI #
708-1894-ND
|
DigiKey | FUSE HOLDER CART 250V 6.3A PCB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$4.1915 / $9.4100 | Buy Now |
DISTI #
422-FX0330
|
Mouser Electronics | Fuse Holder HORIZONTAL PC MOUNT 5 x 20mm RoHS: Compliant | 356 |
|
$4.1900 / $7.8100 | Buy Now |
DISTI #
70356077
|
RS | Horizontal Mnt PC1 Fuse Holder, Screw Rlse, 5X20mm 6.3A, 250V, 3-Pin | Bulgin FX0330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$8.5800 / $9.4300 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 6.3A 250V Base Mount Screw Bulk RoHS: Compliant |
734 In Stock 400 On Order |
|
$8.3600 / $9.5600 | Buy Now |
DISTI #
84861180
|
Verical | Fuse Holder 6.3A 250VAC Through Hole Pin Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2434 | Americas - 730 |
|
$11.0890 / $12.4280 | Buy Now |
DISTI #
73546081
|
Verical | Fuse Holder 6.3A 250VAC Through Hole Pin Bulk RoHS: Compliant Min Qty: 46 Package Multiple: 46 Date Code: 2341 | Americas - 46 |
|
$5.7939 | Buy Now |
DISTI #
FX0330
|
TME | Fuse holder, cylindrical fuses, PCB, 5x20mm, -20÷85°C, 6.3A, 250V Min Qty: 1 | 184 |
|
$4.1000 / $7.9200 | Buy Now |
DISTI #
FX0330
|
Avnet Abacus | Fuse Holder 6.3A 250V 1 Circuit Cartridge PCB (Alt: FX0330) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fuse Holder 6.3A 250V Base Mount Screw Bulk RoHS: Compliant |
734 In Stock 400 On Order |
|
$8.3600 / $9.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy