Part Details for FX029D5 by CML Microcircuits Plc
Overview of FX029D5 by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for FX029D5
FX029D5 CAD Models
FX029D5 Part Data Attributes:
|
FX029D5
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX029D5
CML Microcircuits Plc
Audio Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SSOP | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 48 dB | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for FX029D5
This table gives cross-reference parts and alternative options found for FX029D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX029D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX019DW | Audio Amplifier, 1 Func, CMOS, PDSO16, PLASTIC, SOIC-16 | CML Microcircuits Plc | FX029D5 vs FX019DW |
FX019P | Audio Amplifier, 1 Func, CMOS, PDIP16, PLASTIC, DIP-16 | CML Microcircuits Plc | FX029D5 vs FX019P |
FX009J | Audio Amplifier, 1 Func, CMOS, CDIP24, CERDIP-24 | CML Microcircuits Plc | FX029D5 vs FX009J |