Part Details for FX0180 by Bulgin
Overview of FX0180 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX0180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9422
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:250V, Voltage Rating Vdc:250V Rohs Compliant: Yes |Bulgin Limited FX0180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1425 |
|
$3.9700 / $8.1500 | Buy Now |
DISTI #
708-1614-ND
|
DigiKey | FUSE HLDR CART 50V 10A IN LINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
317 In Stock |
|
$3.7564 / $8.4300 | Buy Now |
DISTI #
422-FX0180
|
Mouser Electronics | Fuse Holder IN-LINE CLR FUSE HLDR 6.3 x 32mm RoHS: Compliant | 65 |
|
$3.7500 / $7.0000 | Buy Now |
DISTI #
70427452
|
RS | 10A Inline Fuse Holder For 6.3 x 32mm Automotive Fuse, 250 V | Bulgin FX0180 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3800 / $7.6100 | RFQ |
|
Onlinecomponents.com | Fuseholder - In Line - 50V - 10A - Screw Terminal - Clear RoHS: Compliant |
300 In Stock |
|
$3.8400 / $5.7700 | Buy Now |
DISTI #
77308375
|
Verical | Fuse Holder 10A 50V In Line Screw Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 983 |
|
$3.8220 / $5.0301 | Buy Now |
DISTI #
84934442
|
Verical | Fuse Holder 10A 50V In Line Screw Bulk RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2213 | Americas - 300 |
|
$6.0156 | Buy Now |
DISTI #
84342827
|
Verical | Fuse Holder 10A 50V In Line Screw Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2433 | Americas - 300 |
|
$5.3430 / $7.5010 | Buy Now |
DISTI #
77359865
|
Verical | Fuse Holder 10A 50V In Line Screw Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 30 |
|
$4.3680 / $5.4460 | Buy Now |
DISTI #
FX0180
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, on cable, Imax: 10A Min Qty: 1 | 30 |
|
$3.3300 / $4.9900 | Buy Now |