Part Details for FX004J by CML Microcircuits Plc
Overview of FX004J by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FX004J
FX004J CAD Models
FX004J Part Data Attributes
|
FX004J
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX004J
CML Microcircuits Plc
Telecom Circuit, 1-Func, CMOS, CDIP24, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24(UNSPEC) | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.03 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FX004J
This table gives cross-reference parts and alternative options found for FX004J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX004J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMX264D5 | Telecom Circuit, 1-Func, PDSO24, SSOP-24 | Mx Com Inc | FX004J vs CMX264D5 |
MX004J | Telecom Circuit, 1-Func, CMOS, CDIP24, CERAMIC, DIP-24 | CML Microcircuits Plc | FX004J vs MX004J |
FX214L2 | Telecom Circuit, 1-Func, CMOS, PQCC24, LCC-24 | CML Microcircuits Plc | FX004J vs FX214L2 |
FX214LG | Telecom Circuit, 1-Func, CMOS, PQFP24, QUAD-24 | CML Microcircuits Plc | FX004J vs FX214LG |