Part Details for FX-730-LPF-GBA-L2-PV by Microsemi Corporation
Overview of FX-730-LPF-GBA-L2-PV by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP807L | Coilcraft Inc | Low Pass Filter | |
S3LP218L | Coilcraft Inc | Low Pass Filter | |
S3LP158L | Coilcraft Inc | Low Pass Filter |
Part Details for FX-730-LPF-GBA-L2-PV
FX-730-LPF-GBA-L2-PV CAD Models
FX-730-LPF-GBA-L2-PV Part Data Attributes
|
FX-730-LPF-GBA-L2-PV
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
FX-730-LPF-GBA-L2-PV
Microsemi Corporation
Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |