Part Details for FX-702-ECT-SLMM-T9-L4 by Microsemi Corporation
Overview of FX-702-ECT-SLMM-T9-L4 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX-702-ECT-SLMM-T9-L4
FX-702-ECT-SLMM-T9-L4 CAD Models
FX-702-ECT-SLMM-T9-L4 Part Data Attributes
|
FX-702-ECT-SLMM-T9-L4
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
FX-702-ECT-SLMM-T9-L4
Microsemi Corporation
ATM/SONET/SDH Support Circuit, 1-Func, QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Width | 5.1 mm |