Part Details for FX-700-KAC-GNJ-A3-C3 by Vectron International
Overview of FX-700-KAC-GNJ-A3-C3 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX-700-KAC-GNJ-A3-C3
FX-700-KAC-GNJ-A3-C3 CAD Models
FX-700-KAC-GNJ-A3-C3 Part Data Attributes
|
FX-700-KAC-GNJ-A3-C3
Vectron International
Buy Now
Datasheet
|
Compare Parts:
FX-700-KAC-GNJ-A3-C3
Vectron International
Support Circuit, 1-Func, CQCC16, SMD-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-XDMA-N13 | |
Length | 20.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max (Isup) | 180 mA | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 13.72 mm |