There are no models available for this part yet.
Overview of FX-700-DAT-SNKA-A3-CJ by Vectron International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC792ALP4E | Analog Devices | 6-bit DAT with 0.25dB LSB, DC- | |
HMC792ALP4ETR | Analog Devices | 6-bit DAT with 0.25dB LSB, DC- | |
HMC540SLP3ETR | Analog Devices | SOI 4Bit DAT - v3, ESD Improve |
CAD Models for FX-700-DAT-SNKA-A3-CJ by Vectron International
Part Data Attributes for FX-700-DAT-SNKA-A3-CJ by Vectron International
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VECTRON INTERNATIONAL
|
Package Description
|
QCCN, LCC16,.3x.2,40
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
also works in 5v nominal supply voltage
|
Applications
|
ATM; SDH; SONET
|
JESD-30 Code
|
R-CQCC-N16
|
JESD-609 Code
|
e4
|
Length
|
7.49 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC16,.3x.2,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
2.13 mm
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.02 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5.08 mm
|