Part Details for FX-502 by Panasonic Electronic Components
Overview of FX-502 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1658-ND
|
DigiKey | DIGITAL FIBER AMP NPN 2 OUTPUTS Min Qty: 1 Lead time: 10 Weeks Container: Box |
59 In Stock |
|
$178.1830 / $196.0000 | Buy Now |
DISTI #
658-FX-502
|
Mouser Electronics | Photoelectric Sensors Digital Fiber Amplifier, NPN, 2 outputs, (Must use a CN-7_-C_ cable) RoHS: Compliant | 1 |
|
$168.5600 / $196.0000 | Buy Now |
DISTI #
70516857
|
RS | Sensor, Digital Fiber Amplifier, 2 Outputs, NPN, (Must Use a CN-7_-C_ Cable) | Panasonic Industrial Automation FX-502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1200 / $197.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$156.8000 / $168.0000 | Buy Now |
DISTI #
FX-502
|
TME | Sensor: optical fiber amplifier, NPN, IP40, 12÷24VDC, -10÷55°C Min Qty: 1 | 0 |
|
$209.4200 / $240.9100 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$156.8000 / $168.0000 | Buy Now |