There are no models available for this part yet.
Overview of FX-411P by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-16411PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10127819-10411PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel. | |
10127819-06411PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for FX-411P by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-2680-ND
|
DigiKey | SENSOR THROUGH-BEAM PNP 24VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$144.5460 / $159.0000 | Buy Now | |
DISTI #
658-FX-411P
|
Mouser Electronics | Photoelectric Sensors 2 DISPLAY FIBER CONNECTOR TYPE RED LED PNP RoHS: Compliant | 0 |
|
$145.9400 / $169.0000 | Order Now | |
DISTI #
70516695
|
RS | Sensor, Red LED, 2 Display, Fiber Connection Type, PNP, 12-24VDC | Panasonic Industrial Automation FX-411P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$174.8200 | RFQ | |
Onlinecomponents.com | Photoelectric Sensor PNP RoHS: Compliant | 0 |
|
$137.4600 / $147.6400 | Buy Now | ||
Master Electronics | Photoelectric Sensor PNP RoHS: Compliant | 0 |
|
$137.4600 / $147.6400 | Buy Now |