There are no models available for this part yet.
Overview of FX-305 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FX-305 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73K8047
|
Newark | Fiber Optic Sensor, Sensing Range Max:-, Fibre Optic Sensor Type:Thrubeam, Product Range:Fx-300 Series, Output Current:50Ma, Sensor Output Type:Npn Rohs Compliant: Yes |Panasonic FX-305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1110-2188-ND
|
DigiKey | SENSOR THROUGH-BEAM NPN OPEN COL Min Qty: 1 Lead time: 10 Weeks Container: Box |
17 In Stock |
|
$189.0920 / $208.0000 | Buy Now | |
DISTI #
70609082
|
RS | Navi Digital, Red, Npn,12-24Vdc, Qd,2Output | Panasonic Industrial Automation FX-305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$193.2700 / $210.0800 | RFQ | |
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON/Dark ON NPN RoHS: Compliant |
5 In Stock 504 Factory Stock |
|
$182.6400 / $206.9700 | Buy Now | ||
Master Electronics | Photoelectric Sensor Thru-beam Light ON/Dark ON NPN RoHS: Compliant |
5 In Stock 504 Factory Stock |
|
$182.6400 / $206.9700 | Buy Now |