Part Details for FX-301 by Panasonic Electronic Components
Overview of FX-301 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FX-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2674
|
Newark | Fiber Optic Sensor, Sensing Range Max:-, Fibre Optic Sensor Type:Thrubeam, Product Range:Fx-300 Series, Output Current:100Ma, Sensor Output Type:Npn Rohs Compliant: Yes |Panasonic FX-301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 365 |
|
$151.8800 | Buy Now |
DISTI #
1110-2186-ND
|
DigiKey | SENSOR THROUGH-BEAM NPN OPEN COL Min Qty: 1 Lead time: 10 Weeks Container: Box |
62 In Stock |
|
$133.6370 / $147.0000 | Buy Now |
DISTI #
658-FX-301
|
Mouser Electronics | Photoelectric Sensors [NAVI] DIGITAL, RED, NPN, 12-24VDC, QD RoHS: Compliant | 83 |
|
$131.5800 / $153.0000 | Buy Now |
DISTI #
70036119
|
RS | Plastic Fibre Optic Sensor, 10 to 150 Hz, NPN, 960 mW, 12 - 24 V dc | Panasonic Industrial Automation FX-301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 532 |
|
$135.2400 / $147.0000 | Buy Now |
|
Onlinecomponents.com | Digital Fiber Sensor - Standard Type - Red LED - NPN - 1m - 12-24VDC RoHS: Compliant |
64 In Stock |
|
$126.4500 / $145.6900 | Buy Now |
DISTI #
80599158
|
Verical | Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN Open Collector 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 259 |
|
$174.6114 / $212.4196 | Buy Now |
DISTI #
70794874
|
Verical | Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN Open Collector 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 62 |
|
$151.7416 / $179.6424 | Buy Now |
DISTI #
FX301
|
TME | Sensor: optical fiber amplifier, NPN, IP40, 12÷24VDC, -10÷55°C Min Qty: 1 | 26 |
|
$109.8100 / $128.7900 | Buy Now |
|
Master Electronics | Digital Fiber Sensor - Standard Type - Red LED - NPN - 1m - 12-24VDC RoHS: Compliant |
64 In Stock |
|
$126.4500 / $145.6900 | Buy Now |
|
Neutron USA | Plastic Fibre Optic Sensor, 10 to 150 Hz, NPN, 960 mW, 12 - 24 V dc | 50 |
|
$299.0000 | Buy Now |
Part Details for FX-301
FX-301 CAD Models
FX-301 Part Data Attributes
|
FX-301
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FX-301
Panasonic Electronic Components
Through Beam Photoelectric Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SHORT-CIRCUIT PROTECTION | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Channels | 3 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 2000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |