Part Details for FWX-10A14F by Eaton Bussmann
Overview of FWX-10A14F by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWX-10A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8579
|
Newark | 250V 10Amp S/Cond Ferrule 14.3 X 50.8Mm/Cooper Bussmann |Eaton Bussmann FWX-10A14F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0500 / $49.0900 | Buy Now |
DISTI #
02B3110
|
Newark | 250V 10Amp S/Cond Ferrule 14.3 X 50.8Mm |Eaton Bussmann FWX-10A14F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8200 / $50.8700 | Buy Now |
DISTI #
283-4304-ND
|
DigiKey | FUSE CARTRIDGE 10A 250VAC/VDC Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4130 | Buy Now |
DISTI #
71446200
|
RS | Fuse Cartridge Fast Blow Holder Mount 250VAC 10A | Bussmann by Eaton FWX-10A14F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7300 / $48.4100 | RFQ |
|
Onlinecomponents.com | Fuse Miniature 10A 250V Holder Cartridge 14 X 51mm Carton RoHS: Compliant | 0 |
|
$29.2100 / $41.0000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
Bussmann FWX-10A14F
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now |