Part Details for FWX-1000AH by Eaton Bussmann
Overview of FWX-1000AH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWX-1000AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3111
|
Newark | 1000Mp 250V Ac Semi-Cond |Eaton Bussmann FWX-1000AH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,766.1100 / $5,382.1400 | Buy Now |
DISTI #
FWX-1000AH-ND
|
DigiKey | FUSE CARTRIDGE 1KA 250VAC/VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,668.8400 | Buy Now |
DISTI #
71446187
|
RS | Fuse Round Body Fast Blow Screw Mount 250VAC/DC 1 kA | Bussmann by Eaton FWX-1000AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5,511.8300 / $5,801.9200 | RFQ |
Part Details for FWX-1000AH
FWX-1000AH CAD Models
FWX-1000AH Part Data Attributes:
|
FWX-1000AH
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWX-1000AH
Eaton Bussmann
ELECTRIC FUSE, 1000A, 250VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 65.79 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 44000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for FWX-1000AH
This table gives cross-reference parts and alternative options found for FWX-1000AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWX-1000AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWX-1000AH | Electric Fuse, 1000A, 250VAC, 200000A (IR), Inline/holder | Cooper Industries | FWX-1000AH vs FWX-1000AH |