Part Details for FWS-07-01-T-S by Samtec Inc
Overview of FWS-07-01-T-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FWS-07-01-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4028
|
Newark | Square Post Header, 5.08Mm, Vertical Through Hole, 7 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole, Product Range:Fws Series Rohs Compliant: Yes |Samtec FWS-07-01-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $2.1600 | Buy Now |
DISTI #
3937-FWS-07-01-T-S-ND
|
DigiKey | CONN HEADER VERT 7POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.8909 / $4.0400 | Buy Now |
DISTI #
FWS-07-01-T-S-ND
|
DigiKey | CONN HEADER VERT 7POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2600 | Buy Now |
DISTI #
FWS-07-01-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: FWS-07-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FWS0701TS
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Terminal Strip RoHS: Compliant | 131 |
|
$0.5000 / $2.2200 | Buy Now |
|
Onlinecomponents.com | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.7580 / $2.0090 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
000000000000118683
|
Sager | Board to Board & Mezzanine Connectors .200 Power Terminal Strip Min Qty: 1 | 0 |
|
$0.9300 / $2.2200 | Buy Now |
DISTI #
FWS-07-01-T-S
|
Avnet Abacus | Conn Unshrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole (Alt: FWS-07-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.7580 / $2.0090 | Buy Now |
Part Details for FWS-07-01-T-S
FWS-07-01-T-S CAD Models
FWS-07-01-T-S Part Data Attributes
|
FWS-07-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FWS-07-01-T-S
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.25 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for FWS-07-01-T-S
This table gives cross-reference parts and alternative options found for FWS-07-01-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWS-07-01-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-07-04-T-S-560-150 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | FWS-07-01-T-S vs SW-07-04-T-S-560-150 |
SW-07-04-T-S-510-160 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | FWS-07-01-T-S vs SW-07-04-T-S-510-160 |
SW-07-04-T-S-540-195 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | FWS-07-01-T-S vs SW-07-04-T-S-540-195 |
SW-07-04-T-S-238-426 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | FWS-07-01-T-S vs SW-07-04-T-S-238-426 |
SW-07-04-T-S-375-100 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | FWS-07-01-T-S vs SW-07-04-T-S-375-100 |
SW-07-04-T-S-425-180 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Black Insulator | Samtec Inc | FWS-07-01-T-S vs SW-07-04-T-S-425-180 |