Part Details for FWS-05-04-T-S by Samtec Inc
Results Overview of FWS-05-04-T-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FWS-05-04-T-S Information
FWS-05-04-T-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FWS-05-04-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4019
|
Newark | Square Post Header, 5.08Mm, Vertical Through Hole, 5 Position, Connector Systems:Board-To-Board, P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8130 / $1.9400 | Buy Now |
DISTI #
FWS-05-04-T-S-ND
|
DigiKey | CONN HEADER VERT 5POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
FWS-05-04-T-S
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 5 Contacts, Through Hole, FWS Series - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0240 / $1.1050 | Buy Now |
DISTI #
200-FWS0504TS
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Terminal Strip RoHS: Compliant | 120 |
|
$0.3900 / $2.0000 | Buy Now |
|
Onlinecomponents.com | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.5870 / $1.5380 | Buy Now |
DISTI #
000000000001311267
|
Sager | Board to Board & Mezzanine Connectors .200 Power Terminal Strip Min Qty: 1 | 0 |
|
$0.7300 / $2.0000 | Buy Now |
DISTI #
FWS-05-04-T-S
|
Avnet Abacus | Pin Header Power Terminal BoardtoBoard 508 mm 1 Rows 5 Contacts Through Hole FWS Series (Alt: FWS-05... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
FWS-05-04-T-S
|
Avnet Abacus | Pin Header Power Terminal BoardtoBoard 508 mm 1 Rows 5 Contacts Through Hole FWS Series (Alt: FWS-05... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.5870 / $1.5380 | Buy Now |
Part Details for FWS-05-04-T-S
FWS-05-04-T-S CAD Models
FWS-05-04-T-S Part Data Attributes
|
FWS-05-04-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FWS-05-04-T-S
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.25 inch | |
Body Depth | 0.1 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Terminal Length | 0.161 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |