-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4013
|
Newark | Square Post Header, 5.08Mm, Right Angle, Through Hole, 4 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec FWS-04-02-T-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 / $1.4100 | Buy Now |
DISTI #
FWS-04-02-T-S-RA-ND
|
DigiKey | CONN HEADER R/A 4POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
300 In Stock |
|
$0.8040 / $1.6500 | Buy Now |
DISTI #
FWS-04-02-T-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: FWS-04-02-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.6800 | Buy Now |
DISTI #
200-FWS0402TSRA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Terminal Strip RoHS: Compliant | 157 |
|
$0.3300 / $1.6800 | Buy Now |
|
Onlinecomponents.com | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.3300 / $1.6800 | Buy Now |
DISTI #
000000000000742806
|
Sager | Board to Board & Mezzanine Connectors .200 Power Terminal Strip Min Qty: 1 | 0 |
|
$0.6100 / $1.6800 | Buy Now |
DISTI #
FWS-04-02-T-S-RA
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole (Alt: FWS-04-02-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.3300 / $1.6800 | Buy Now |
DISTI #
FWS-04-02-T-S-RA
|
Toby Electronics | FWS - Samtec 5.08mm Power Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 120 |
|
$0.3245 / $0.9838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FWS-04-02-T-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FWS-04-02-T-S-RA
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.25 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |