Part Details for FWS-01-01-T-S by Samtec Inc
Overview of FWS-01-01-T-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWS-01-01-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T3994
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Fws Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FWS-01-01-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 / $0.3370 | Buy Now |
DISTI #
612-FWS-01-01-T-S-ND
|
DigiKey | .200" POWER TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4800 | Buy Now |
DISTI #
FWS-01-01-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: FWS-01-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 / $0.3700 | Buy Now |
DISTI #
200-FWS0101TS
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Terminal Strip RoHS: Compliant | 672 |
|
$0.1000 / $0.3700 | Buy Now |
|
Onlinecomponents.com | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.1079 / $0.3075 | Buy Now |
|
Master Electronics | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.1079 / $0.3075 | Buy Now |
Part Details for FWS-01-01-T-S
FWS-01-01-T-S CAD Models
FWS-01-01-T-S Part Data Attributes
|
FWS-01-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FWS-01-01-T-S
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.25 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |