Part Details for FWP-6A14F by Eaton Bussmann
Overview of FWP-6A14F by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-6A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H9132
|
Newark | 6A 700V Ac Ferrule Fuse 14 X 51 Mm |Eaton Bussmann FWP-6A14F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7900 / $92.5200 | Buy Now |
DISTI #
71446003
|
RS | Fuse Cartridge Fast Blow Holder Mount 700VAC/DC 6A | Bussmann by Eaton FWP-6A14F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$81.2700 / $85.5500 | RFQ |
DISTI #
000000000002493033
|
Sager | Specialty Fuses 6A 700VAC FUSE Min Qty: 10 | 0 |
|
$60.5500 / $64.5900 | Buy Now |