Part Details for FWP-50A14FA by Eaton Bussmann
Overview of FWP-50A14FA by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-50A14FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K0529
|
Newark | Semi-Conductor Ferrule Fuse. |Eaton Bussmann FWP-50A14FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
283-3198-ND
|
DigiKey | FUSE CARTRIDGE 50A 700VAC/800VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$98.0797 / $168.6600 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 50A, 700VAC, 700VDC, 200000A (IR), INLINE/HOLDER | 62 |
|
$80.0395 / $94.5922 | Buy Now |