Part Details for FWP-500A by Eaton Bussmann
Overview of FWP-500A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
E3500-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.75A, ROHS COMPLIANT PACKAGE-4 | |
165-00A06L | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for FWP-500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3101
|
Newark | Buss High Speed Fuse |Eaton Bussmann FWP-500A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$916.0700 / $1,115.7200 | Buy Now |
DISTI #
FWP-500A-ND
|
DigiKey | FUSE CARTRIDGE 500A 700VAC/VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,065.4500 | Buy Now |
DISTI #
71445896
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 700VAC/DC 500A | Bussmann by Eaton FWP-500A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,043.8200 / $1,076.1000 | RFQ |
DISTI #
000000000000558166
|
Sager | Specialty Fuses 700V 500Arms Semiconductor Min Qty: 1 | 0 |
|
$734.0300 / $757.7000 | Buy Now |