Part Details for FWP-400A by Eaton Corporation
Results Overview of FWP-400A by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FWP-400A Information
FWP-400A by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51742-10502400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S STB Vertical Receptacle. |
Price & Stock for FWP-400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWP-400A
|
Avnet Americas | Fuse 400A 700V 2-Pin Tap Bolt Carton - Bulk (Alt: FWP-400A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$371.4066 / $397.7010 | Buy Now |
DISTI #
504-FWP-400A
|
Mouser Electronics | Specialty Fuses 700V 400Arms Semiconductor RoHS: Compliant | 0 |
|
$479.3400 / $527.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$469.5500 / $493.0200 | Buy Now |
DISTI #
FWP-400A
|
TTI | Specialty Fuses 700V 400Arms Semiconductor RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$405.0300 / $448.6400 | Buy Now |
Part Details for FWP-400A
FWP-400A CAD Models
FWP-400A Part Data Attributes
|
FWP-400A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWP-400A
Eaton Corporation
Electric Fuse, 400A, 700VAC, 700VDC, 200000A (IR), Inline/holder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 72.136 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 31000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |