Part Details for FWP-400A by Cooper Industries
Overview of FWP-400A by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) | |
ISL89400ABZ-TK | Renesas Electronics Corporation | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers, SOICN, /Reel | |
2SK1400A-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-220AB, /Tube |
Part Details for FWP-400A
FWP-400A CAD Models
FWP-400A Part Data Attributes
|
FWP-400A
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
FWP-400A
Cooper Industries
Electric Fuse, 400A, 700VAC, 700VDC, 200000A (IR), Inline/holder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 700 VDC: 10000 A | |
Body Height | 72.14 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 31000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |