Part Details for FWP-350 by Eaton Bussmann
Overview of FWP-350 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3512
|
Newark | Buss Semi Conductor Fuse |Eaton Bussmann FWP-350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,194.3600 / $1,454.6600 | Buy Now |
DISTI #
FWP-350-ND
|
DigiKey | FUSE CARTRIDGE 350A 700VAC/VDC Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,356.5500 | Buy Now |
DISTI #
71445792
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 700VAC/DC 350A | Bussmann by Eaton FWP-350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,301.6100 / $1,370.1200 | RFQ |
DISTI #
000000000002493012
|
Sager | Specialty Fuses SEMI CONDUCTOR FUSE Min Qty: 1 | 0 |
|
$957.0100 / $987.8800 | Buy Now |