Part Details for FWP-32G14F by Eaton Corporation
Overview of FWP-32G14F by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-32G14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FWP-32G14F
|
Avnet Americas | Miniature Fuse without Striker 32A 690VAC High Speed 2-Pin Cartridge Holder - Bulk (Alt: FWP-32G14F) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$53.5424 / $59.3986 | Buy Now |
DISTI #
504-FWP-32G14F
|
Mouser Electronics | Cartridge Fuses Fuse 32A 690VAC gR 14x51 | 0 |
|
$64.5300 / $76.3700 | Order Now |
Part Details for FWP-32G14F
FWP-32G14F CAD Models
FWP-32G14F Part Data Attributes
|
FWP-32G14F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FWP-32G14F
Eaton Corporation
Electric Fuse, 32A, 690VAC, 500VDC, 200000A (IR), Inline/holder, 14X51mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 14X51mm | |
Joule Integral-Nom | 108 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |