Part Details for FWP-32A14F by Eaton Bussmann
Overview of FWP-32A14F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-32A14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5680
|
Newark | Fuse, 32A, Fast Acting, Product Range:Fwp Series, Fuse Current:32A, Blow Characteristic:Fast Acting, Fuse Size Metric:14Mm X 51Mm, Fuse Size Imperial:9/16" X 2", Voltage Rating Vdc:700Vdc, Voltage Rating Vac:700Vac Rohs Compliant: Yes |Eaton Bussmann FWP-32A14F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 653 |
|
$35.4700 / $75.2000 | Buy Now |
DISTI #
2266-FWP-32A14F-ND
|
DigiKey | Electric Fuse, 32A, 700VAC, 700V Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
133 In Stock |
|
$62.1700 / $67.1500 | Buy Now |
DISTI #
70149765
|
RS | Fuse, High Speed, Cylinder, 32A, 700 VAC, 14x51 mm, Cartridge, Clip Mount, CE/UL | Bussmann by Eaton FWP-32A14F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$61.0400 / $67.8200 | Buy Now |
DISTI #
000000000000558155
|
Sager | Specialty Fuses 660V 32Arms Semiconductor Min Qty: 10 | 0 |
|
$57.7500 / $61.6000 | Buy Now |
Part Details for FWP-32A14F
FWP-32A14F CAD Models
FWP-32A14F Part Data Attributes
|
FWP-32A14F
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWP-32A14F
Eaton Bussmann
ELECTRIC FUSE, 32A, 700VAC, 700VDC, 200000A (IR), INLINE/HOLDER, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 700 VDC: 50000 A | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 68 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |