Part Details for FWP-15B by Eaton Bussmann
Overview of FWP-15B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3072
|
Newark | Fuses, Fuse Type: High Speed Semiconductor, Series: Fwp Series Fuse, Current Rating: 15A |Eaton Bussmann FWP-15B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3000 / $122.8300 | Buy Now |
DISTI #
FWP-15B-ND
|
DigiKey | FUSE CARTRIDGE 15A 700VAC/VDC Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.2860 | Buy Now |
DISTI #
71445648
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 700VAC/DC 15A | Bussmann by Eaton FWP-15B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$106.7800 | RFQ |
DISTI #
000000000000558140
|
Sager | Specialty Fuses 700V 15Arms Semiconductor Min Qty: 10 | 0 |
|
$82.1000 / $87.5700 | Buy Now |