FWP-10A14FI
Description: Electric Fuse, 10A, 700VAC, 700VDC, 200000A (IR), Inline/holder,

Overview of FWP-10A14FI by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for FWP-10A14FI by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FWP-10A14FI
Avnet Americas Fuse Class CC 10A 700V 2-Pin Cartridge Holder - Bulk (Alt: FWP-10A14FI) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk 0
  • 20 $69.4948
  • 40 $68.5160
  • 80 $66.5584
  • 120 $65.5796
  • 160 $64.6008
  • 200 $63.6220
  • 2,000 $62.6432
$62.6432 / $69.4948 Buy Now
DISTI # 504-FWP-10A14FI
Mouser Electronics Specialty Fuses 10A 690V 14X51 ind RoHS: Compliant 0
  • 20 $77.7400
  • 60 $76.4500
  • 100 $74.3600
$74.3600 / $77.7400 Order Now

CAD Models for FWP-10A14FI by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FWP-10A14FI by Eaton Corporation

FWP-10A14FI
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 700 VDC: 50000 A
Body Height
51 mm
Body Length or Diameter
14.3 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
3 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
200000 A
Rated Current
10 A
Rated Voltage(AC)
700 V
Rated Voltage(DC)
700 V
Reference Standard
CE; IEC; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. FWP-10A14FI
    Eaton Corporation
    Electric Fuse, 10A, 700VAC, 700VDC, 200000A (IR), Inline/holder,
    VS

Related Parts for FWP-10A14FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FWP-10A14FI by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FWP-10A14FI by Eaton Corporation

Select Manufacturer
Which Manufacturer of FWP-10A14FI would you like to use for your alert(s)?
  • Please alert me when FWP-10A14FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FWP-10A14FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FWP-10A14FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FWP-10A14FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FWP-10A14FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FWP-10A14FI by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: