Part Details for FWLF163249-C by ATGBICS
Overview of FWLF163249-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWLF163249-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FWLF163249-C-ND
|
DigiKey | DWDM Ch49 SFP OC-48/STM-16 2.7G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9171 In Stock |
|
$573.8000 / $675.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FWLF163249 Finisar Coherent? Compatible Transceiver DWDM Ch49 SFP OC-48/STM-16 2.7GBase (1538.19nm MMF 120km LC DOM) | 23 |
|
RFQ |