Part Details for FWLF-1631-58 by Finisar Corporation
Overview of FWLF-1631-58 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWLF-1631-58
FWLF-1631-58 CAD Models
FWLF-1631-58 Part Data Attributes:
|
FWLF-1631-58
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FWLF-1631-58
Finisar Corporation
Transceiver, 2700Mbps(Tx), 2700Mbps(Rx), Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FROM 1520NM TO 1570NM WAVELENGTH | |
Body Breadth | 13.72 mm | |
Body Height | 12.44 mm | |
Body Length or Diameter | 56.65 mm | |
Communication Standard | GR-253, ITU-T, OC-48; OC-12; OC-3, SONET | |
Data Rate (Rx) | 2700 Mbps | |
Data Rate (Tx) | 2700 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1531 nm | |
Optical Power Output-Nom | 2.5118 mW | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |