Part Details for FWL-25A20FI by Eaton Bussmann
Overview of FWL-25A20FI by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWL-25A20FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3491
|
Newark | 25A 1200V Ac Traction Fuse With Indicato |Eaton Bussmann FWL-25A20FI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.5300 / $435.1600 | Buy Now |
DISTI #
FWL-25A20FI-ND
|
DigiKey | FUSE CARTRIDGE 25A 1.2KVAC/1KVDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$384.0300 | Buy Now |
DISTI #
71445531
|
RS | Fuse Cartridge Fast Blow Holder Mount W/Indicator 750VAC/DC 25A | Bussmann by Eaton FWL-25A20FI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$340.2100 / $378.0100 | RFQ |