Part Details for FWL-20A20F by Eaton Bussmann
Overview of FWL-20A20F by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWL-20A20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3488
|
Newark | Traction Fuse 20Amp 1200V Ac |Eaton Bussmann FWL-20A20F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.6800 / $376.5100 | Buy Now |
DISTI #
FWL-20A20F-ND
|
DigiKey | FUSE CARTRIDGE 20A 1.2KVAC/1KVDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.2800 | Buy Now |
DISTI #
71445516
|
RS | Fuse Cartridge Fast Blow Holder Mount 750VAC/DC 20A | Bussmann by Eaton FWL-20A20F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$294.3600 / $327.0600 | RFQ |